SPP20N60C3HKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 2,013
Unit Price: RM16.08000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 642
Unit Price: RM17.81000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 3,074
Unit Price: RM20.88000
Datasheet

Similar


onsemi
In Stock: 790
Unit Price: RM28.17000
Datasheet

Similar


onsemi
In Stock: 1,432
Unit Price: RM19.31000
Datasheet

Similar


onsemi
In Stock: 1,479
Unit Price: RM24.55000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Vishay Siliconix
In Stock: 1,731
Unit Price: RM11.43000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Vishay Siliconix
In Stock: 735
Unit Price: RM14.74000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: RM19.42000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: RM19.54000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: RM7.33825
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: RM10.34250
Datasheet
N-Channel 600 V 20.7A (Tc) 208W (Tc) Through Hole PG-TO220-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPP20N60C3HKSA1

DigiKey Part Number
SPP20N60C3IN-ND
Manufacturer
Manufacturer Product Number
SPP20N60C3HKSA1
Description
MOSFET N-CH 600V 20.7A TO220-3
Customer Reference
Detailed Description
N-Channel 600 V 20.7A (Tc) 208W (Tc) Through Hole PG-TO220-3-1
Datasheet
 Datasheet
EDA/CAD Models
SPP20N60C3HKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
190mOhm @ 13.1A, 10V
Vgs(th) (Max) @ Id
3.9V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
114 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2400 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
208W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3-1
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes