
TC222L16F133NACLXUMA1 | |
|---|---|
DigiKey Part Number | 448-TC222L16F133NACLXUMA1TR-ND - Tape & Reel (TR) 448-TC222L16F133NACLXUMA1CT-ND - Cut Tape (CT) 448-TC222L16F133NACLXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC222L16F133NACLXUMA1 |
Description | IC MCU 32BIT 1MB FLASH 80TQFP |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | TriCore™ AURIX™ Microcontroller IC 32-Bit 133MHz 1MB (1M x 8) FLASH PG-TQFP-80-7 |
Datasheet | Datasheet |
EDA/CAD Models | TC222L16F133NACLXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | TriCore™ | |
Core Size | 32-Bit | |
Speed | 133MHz | |
Connectivity | CANbus, FlexRay, LINbus, QSPI | |
Peripherals | DMA, WDT | |
Number of I/O | 59 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 128K x 8 | |
RAM Size | 96K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.3V | |
Data Converters | A/D 14x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TQFP-80-7 | |
Package / Case | 80-TQFP Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM58.15000 | RM58.15 |
| 10 | RM45.97200 | RM459.72 |
| 25 | RM42.92560 | RM1,073.14 |
| 100 | RM39.57570 | RM3,957.57 |
| 250 | RM37.97844 | RM9,494.61 |
| 500 | RM37.01606 | RM18,508.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | RM33.34374 | RM60,018.73 |
| Unit Price without VAT: | RM58.15000 |
|---|---|
| Unit Price with VAT: | RM63.96500 |

