TriCore™ AURIX™ Microcontroller IC 32-Bit 200MHz 2MB (2M x 8) FLASH PG-LFBGA-292-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC237LP32F200NACKXUMA1

DigiKey Part Number
TC237LP32F200NACKXUMA1TR-ND - Tape & Reel (TR)
TC237LP32F200NACKXUMA1CT-ND - Cut Tape (CT)
TC237LP32F200NACKXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC237LP32F200NACKXUMA1
Description
IC MCU 32BIT 2MB FLASH 292LFBGA
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
TriCore™ AURIX™ Microcontroller IC 32-Bit 200MHz 2MB (2M x 8) FLASH PG-LFBGA-292-6
Datasheet
 Datasheet
EDA/CAD Models
TC237LP32F200NACKXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
TriCore™
Core Size
32-Bit
Speed
200MHz
Connectivity
CANbus, FlexRay, LINbus, QSPI
Peripherals
DMA, WDT
Number of I/O
78
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
128K x 8
RAM Size
192K x 8
Voltage - Supply (Vcc/Vdd)
1.17V ~ 1.43V, 2.97V ~ 5.5V
Data Converters
A/D 24x12b
Oscillator Type
External
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-LFBGA-292-6
Package / Case
292-LFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM80.53000RM80.53
10RM64.32400RM643.24
25RM60.27400RM1,506.85
100RM55.82150RM5,582.15
250RM53.69920RM13,424.80
500RM52.41996RM26,209.98
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM47.61884RM47,618.84
Manufacturers Standard Package
Unit Price without VAT:RM80.53000
Unit Price with VAT:RM88.58300