
TC297TX128F300NBCKXUMA1 | |
|---|---|
DigiKey Part Number | 448-TC297TX128F300NBCKXUMA1TR-ND - Tape & Reel (TR) 448-TC297TX128F300NBCKXUMA1CT-ND - Cut Tape (CT) 448-TC297TX128F300NBCKXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC297TX128F300NBCKXUMA1 |
Description | IC MCU 32BIT 8MB FLASH 292LFBGA |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | TriCore™ AURIX™ Microcontroller IC 32-Bit Tri-Core 300MHz 8MB (8M x 8) FLASH PG-LFBGA-292-6 |
Datasheet | Datasheet |
EDA/CAD Models | TC297TX128F300NBCKXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | TriCore™ | |
Core Size | 32-Bit Tri-Core | |
Speed | 300MHz | |
Connectivity | ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI5, QSPI, SENT | |
Peripherals | DMA, WDT | |
Number of I/O | 263 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 128K x 8 | |
RAM Size | 2.7M x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.3V, 5V | |
Data Converters | A/D 84x12b, 10 x Sigma-Delta | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-LFBGA-292-6 | |
Package / Case | 292-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM248.81000 | RM248.81 |
| 10 | RM205.66400 | RM2,056.64 |
| 25 | RM194.88960 | RM4,872.24 |
| 100 | RM183.04960 | RM18,304.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM171.20738 | RM171,207.38 |
| Unit Price without VAT: | RM248.81000 |
|---|---|
| Unit Price with VAT: | RM273.69100 |


