TC297TX128F300NBCKXUMA2 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: RM0.00000
Datasheet
TriCore™ AURIX™ Microcontroller IC 32-Bit Tri-Core 300MHz 8MB (8M x 8) FLASH PG-LFBGA-292-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC297TX128F300NBCKXUMA2

DigiKey Part Number
448-TC297TX128F300NBCKXUMA2TR-ND - Tape & Reel (TR)
448-TC297TX128F300NBCKXUMA2CT-ND - Cut Tape (CT)
448-TC297TX128F300NBCKXUMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC297TX128F300NBCKXUMA2
Description
IC MCU 32BIT 8MB FLASH 292LFBGA
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
TriCore™ AURIX™ Microcontroller IC 32-Bit Tri-Core 300MHz 8MB (8M x 8) FLASH PG-LFBGA-292-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
TriCore™
Core Size
32-Bit Tri-Core
Speed
300MHz
Connectivity
ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI5, QSPI, SENT
Peripherals
DMA, WDT
Number of I/O
263
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
768K x 8
RAM Size
2.7M x 8
Voltage - Supply (Vcc/Vdd)
2.97V ~ 5.5V
Data Converters
A/D 94x12b SAR, Sigma-Delta
Oscillator Type
External
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
PG-LFBGA-292-6
Package / Case
292-LFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM248.81000RM248.81
10RM205.66400RM2,056.64
25RM194.88960RM4,872.24
100RM183.04960RM18,304.96
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM171.20738RM171,207.38
Manufacturers Standard Package
Unit Price without VAT:RM248.81000
Unit Price with VAT:RM273.69100