TD250N12KOFHPSA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 0
Unit Price: RM623.02000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: RM666.85000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: RM495.64000
Datasheet
SCR Module 1.8 kV 410 A Series Connection - SCR/Diode Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TD250N12KOFHPSA1

DigiKey Part Number
TD250N12KOFHPSA1-ND
Manufacturer
Manufacturer Product Number
TD250N12KOFHPSA1
Description
SCR MODULE 1.8KV 410A MODULE
Customer Reference
Detailed Description
SCR Module 1.8 kV 410 A Series Connection - SCR/Diode Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tray
Part Status
Obsolete
Structure
Series Connection - SCR/Diode
Number of SCRs, Diodes
1 SCR, 1 Diode
Voltage - Off State
1.8 kV
Current - On State (It (AV)) (Max)
250 A
Current - On State (It (RMS)) (Max)
410 A
Voltage - Gate Trigger (Vgt) (Max)
2 V
Current - Gate Trigger (Igt) (Max)
200 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
8000A @ 50Hz
Current - Hold (Ih) (Max)
300 mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Chassis Mount
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes