
TLD1310ELXUMA1 | |
|---|---|
DigiKey Part Number | TLD1310ELXUMA1TR-ND - Tape & Reel (TR) TLD1310ELXUMA1CT-ND - Cut Tape (CT) TLD1310ELXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLD1310ELXUMA1 |
Description | IC LED DRVR LINEAR 120MA 14SSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output Linear Dimming 120mA PG-SSOP-14-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLD1310ELXUMA1 Models |
Category | Voltage - Supply (Max) 40V |
Manufacturer Infineon Technologies | Voltage - Output 40V |
Series | Current - Output / Channel 120mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Linear | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 14-LSSOP (0.154", 3.90mm Width) Exposed Pad |
Number of Outputs 3 | Supplier Device Package PG-SSOP-14-5 |
Voltage - Supply (Min) 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.14000 | RM4.14 |
| 10 | RM2.97900 | RM29.79 |
| 25 | RM2.69040 | RM67.26 |
| 100 | RM2.37070 | RM237.07 |
| 250 | RM2.21852 | RM554.63 |
| 500 | RM2.12674 | RM1,063.37 |
| 1,000 | RM2.07008 | RM2,070.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.97150 | RM4,928.75 |
| 5,000 | RM1.92344 | RM9,617.20 |
| 7,500 | RM1.89937 | RM14,245.27 |
| 12,500 | RM1.87272 | RM23,409.00 |
| 17,500 | RM1.85714 | RM32,499.95 |
| Unit Price without VAT: | RM4.14000 |
|---|---|
| Unit Price with VAT: | RM4.55400 |

