
TLE496047MS2XTSA1 | |
|---|---|
DigiKey Part Number | 448-TLE496047MS2XTSA1TR-ND - Tape & Reel (TR) 448-TLE496047MS2XTSA1CT-ND - Cut Tape (CT) 448-TLE496047MS2XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE496047MS2XTSA1 |
Description | POSITION SENS ATV |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect PG-SOT23-3-15 |
Datasheet | Datasheet |
EDA/CAD Models | TLE496047MS2XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 12.9mT Trip, 4.3mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3V ~ 32V | |
Current - Supply (Max) | 2.5mA | |
Current - Output (Max) | 10mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 170°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT23-3-15 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.32000 | RM2.32 |
| 5 | RM2.01800 | RM10.09 |
| 10 | RM1.91100 | RM19.11 |
| 25 | RM1.78080 | RM44.52 |
| 50 | RM1.69420 | RM84.71 |
| 100 | RM1.61460 | RM161.46 |
| 500 | RM1.45504 | RM727.52 |
| 1,000 | RM1.39575 | RM1,395.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.31174 | RM3,935.22 |
| 6,000 | RM1.26443 | RM7,586.58 |
| 9,000 | RM1.23860 | RM11,147.40 |
| 15,000 | RM1.20786 | RM18,117.90 |
| 21,000 | RM1.18866 | RM24,961.86 |
| 30,000 | RM1.16917 | RM35,075.10 |
| Unit Price without VAT: | RM2.32000 |
|---|---|
| Unit Price with VAT: | RM2.55200 |

