
TLE7258SJXUMA1 | |
|---|---|
DigiKey Part Number | TLE7258SJXUMA1TR-ND - Tape & Reel (TR) TLE7258SJXUMA1CT-ND - Cut Tape (CT) TLE7258SJXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE7258SJXUMA1 |
Description | IC TRANSCEIVER 1/1 PGDSO8 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver LINbus PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | TLE7258SJXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LINbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 120 mV | |
Data Rate | 20kbps | |
Voltage - Supply | 5.5V ~ 18V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.51000 | RM3.51 |
| 10 | RM2.51400 | RM25.14 |
| 25 | RM2.26320 | RM56.58 |
| 100 | RM1.98970 | RM198.97 |
| 250 | RM1.85888 | RM464.72 |
| 500 | RM1.78018 | RM890.09 |
| 1,000 | RM1.71540 | RM1,715.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.64698 | RM4,117.45 |
| 5,000 | RM1.60575 | RM8,028.75 |
| 7,500 | RM1.58511 | RM11,888.33 |
| 12,500 | RM1.56223 | RM19,527.88 |
| 17,500 | RM1.54887 | RM27,105.22 |
| 25,000 | RM1.53600 | RM38,400.00 |
| Unit Price without VAT: | RM3.51000 |
|---|---|
| Unit Price with VAT: | RM3.86100 |


