
TLE8250GVIOXUMA5 | |
|---|---|
DigiKey Part Number | 448-TLE8250GVIOXUMA5TR-ND - Tape & Reel (TR) 448-TLE8250GVIOXUMA5CT-ND - Cut Tape (CT) 448-TLE8250GVIOXUMA5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE8250GVIOXUMA5 |
Description | IC TRANSCEIVER HALF 1/1 PGDSO816 |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus PG-DSO-8-16 |
Datasheet | Datasheet |
EDA/CAD Models | TLE8250GVIOXUMA5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 200 mV | |
Data Rate | 1MBd | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8-16 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.92000 | RM7.92 |
| 10 | RM5.84300 | RM58.43 |
| 25 | RM5.32200 | RM133.05 |
| 100 | RM4.75050 | RM475.05 |
| 250 | RM4.47820 | RM1,119.55 |
| 500 | RM4.31406 | RM2,157.03 |
| 1,000 | RM4.17896 | RM4,178.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM4.03303 | RM10,082.58 |
| 5,000 | RM3.94709 | RM19,735.45 |
| 7,500 | RM3.90408 | RM29,280.60 |
| Unit Price without VAT: | RM7.92000 |
|---|---|
| Unit Price with VAT: | RM8.71200 |

