Half Bridge (10) Driver DC Motors, General Purpose DMOS PG-SSOP-24-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE84110ELXUMA1

DigiKey Part Number
TLE84110ELXUMA1TR-ND - Tape & Reel (TR)
TLE84110ELXUMA1CT-ND - Cut Tape (CT)
TLE84110ELXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE84110ELXUMA1
Description
IC HALF BRIDGE DRIVER 24SSOP
Customer Reference
Detailed Description
Half Bridge (10) Driver DC Motors, General Purpose DMOS PG-SSOP-24-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Output Configuration
Half Bridge (10)
Applications
DC Motors, General Purpose
Interface
SPI
Load Type
Inductive
Technology
DMOS
Rds On (Typ)
800mOhm LS, 800mOhm HS
Current - Output / Channel
-
Current - Peak Output
-
Voltage - Supply
3V ~ 5.5V
Voltage - Load
7V ~ 18V
Operating Temperature
-40°C ~ 150°C (TJ)
Features
-
Fault Protection
Open Load Detect, Over Temperature, Short Circuit, UVLO
Mounting Type
Surface Mount
Package / Case
24-LSSOP (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
PG-SSOP-24-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM34.16000RM34.16
10RM26.42600RM264.26
25RM24.49560RM612.39
100RM22.37410RM2,237.41
250RM21.36300RM5,340.75
500RM20.75372RM10,376.86
1,000RM20.43197RM20,431.97
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM19.72260RM49,306.50
Manufacturers Standard Package
Unit Price without VAT:RM34.16000
Unit Price with VAT:RM37.57600