Power Switch/Driver 1:4 N-Channel 2.7A PG-DSO-36-72
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE92464EDHPXUMA1

DigiKey Part Number
448-TLE92464EDHPXUMA1TR-ND - Tape & Reel (TR)
448-TLE92464EDHPXUMA1CT-ND - Cut Tape (CT)
448-TLE92464EDHPXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE92464EDHPXUMA1
Description
4CH SOLENOID DRIVER IC
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:4 N-Channel 2.7A PG-DSO-36-72
Datasheet
 Datasheet
EDA/CAD Models
TLE92464EDHPXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
4
Ratio - Input:Output
1:4
Output Configuration
Low Side
Output Type
N-Channel
Interface
SPI
Voltage - Load
6V ~ 18V
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Current - Output (Max)
2.7A
Rds On (Typ)
115mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-DSO-36-72
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,012
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM47.87000RM47.87
10RM37.46900RM374.69
25RM34.87200RM871.80
100RM32.01490RM3,201.49
250RM30.65320RM7,663.30
500RM29.83242RM14,916.21
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM29.15695RM29,156.95
Manufacturers Standard Package
Unit Price without VAT:RM47.87000
Unit Price with VAT:RM52.65700