System Basis Chip (SBC) PG-TSDSO-24-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE94613ESV33XUMA1

DigiKey Part Number
TLE94613ESV33XUMA1TR-ND - Tape & Reel (TR)
TLE94613ESV33XUMA1CT-ND - Cut Tape (CT)
TLE94613ESV33XUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE94613ESV33XUMA1
Description
IC SYST BASIS CHIP TSDSO-24-1
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
System Basis Chip (SBC) PG-TSDSO-24-1
Datasheet
 Datasheet
EDA/CAD Models
TLE94613ESV33XUMA1 Models
Product Attributes
Filter Similar Products
Category
Applications
CAN
Manufacturer
Infineon Technologies
Mounting Type
Surface Mount
Series
Package / Case
24-TSSOP (0.154", 3.90mm Width) Exposed Pad
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
PG-TSDSO-24-1
Part Status
Active
Grade
Automotive
DigiKey Programmable
Not Verified
Qualification
AEC-Q100
Type
System Basis Chip (SBC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,960
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM12.45000RM12.45
10RM9.31400RM93.14
25RM8.53240RM213.31
100RM7.67350RM767.35
250RM7.26408RM1,816.02
500RM7.14764RM3,573.82
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM6.56336RM19,690.08
6,000RM6.44063RM38,643.78
Manufacturers Standard Package
Unit Price without VAT:RM12.45000
Unit Price with VAT:RM13.69500