
TLE94613ESXUMA1 | |
|---|---|
DigiKey Part Number | TLE94613ESXUMA1TR-ND - Tape & Reel (TR) TLE94613ESXUMA1CT-ND - Cut Tape (CT) TLE94613ESXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE94613ESXUMA1 |
Description | IC SYST BASIS CHIP TSDSO-24-1 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | System Basis Chip (SBC) PG-TSDSO-24-1 |
Datasheet | Datasheet |
EDA/CAD Models | TLE94613ESXUMA1 Models |
Category | Applications CAN |
Manufacturer Infineon Technologies | Mounting Type Surface Mount |
Series | Package / Case 24-TSSOP (0.154", 3.90mm Width) Exposed Pad |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package PG-TSDSO-24-1 |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Type System Basis Chip (SBC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.45000 | RM12.45 |
| 10 | RM9.31400 | RM93.14 |
| 25 | RM8.53240 | RM213.31 |
| 100 | RM7.67350 | RM767.35 |
| 250 | RM7.26408 | RM1,816.02 |
| 500 | RM7.14764 | RM3,573.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM6.56336 | RM19,690.08 |
| 6,000 | RM6.44063 | RM38,643.78 |
| Unit Price without VAT: | RM12.45000 |
|---|---|
| Unit Price with VAT: | RM13.69500 |

