
TLE9461ESXUMA1 | |
|---|---|
DigiKey Part Number | TLE9461ESXUMA1TR-ND - Tape & Reel (TR) TLE9461ESXUMA1CT-ND - Cut Tape (CT) TLE9461ESXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE9461ESXUMA1 |
Description | IC SYST BASIS CHIP TSDSO-24-1 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | System Basis Chip (SBC) PG-TSDSO-24-1 |
Datasheet | Datasheet |
EDA/CAD Models | TLE9461ESXUMA1 Models |
Category | Applications CAN |
Manufacturer Infineon Technologies | Mounting Type Surface Mount |
Series | Package / Case 24-TSSOP (0.154", 3.90mm Width) Exposed Pad |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package PG-TSDSO-24-1 |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Type System Basis Chip (SBC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.27000 | RM11.27 |
| 10 | RM8.41200 | RM84.12 |
| 25 | RM7.69560 | RM192.39 |
| 100 | RM6.90960 | RM690.96 |
| 250 | RM6.53488 | RM1,633.72 |
| 500 | RM6.40258 | RM3,201.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM5.89315 | RM17,679.45 |
| 6,000 | RM5.78071 | RM34,684.26 |
| Unit Price without VAT: | RM11.27000 |
|---|---|
| Unit Price with VAT: | RM12.39700 |

