System Basis Chip (SBC) PG-TSDSO-24-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
System Basis Chip (SBC) PG-TSDSO-24-1
PG-TSDSO-24-1

TLE9471ESXUMA1

DigiKey Part Number
TLE9471ESXUMA1TR-ND - Tape & Reel (TR)
TLE9471ESXUMA1CT-ND - Cut Tape (CT)
TLE9471ESXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE9471ESXUMA1
Description
IC SYST BASIS CHIP TSDSO-24-1
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
System Basis Chip (SBC) PG-TSDSO-24-1
Datasheet
 Datasheet
EDA/CAD Models
TLE9471ESXUMA1 Models
Product Attributes
Filter Similar Products
Category
Applications
CAN
Manufacturer
Infineon Technologies
Mounting Type
Surface Mount
Series
Package / Case
24-TSSOP (0.154", 3.90mm Width) Exposed Pad
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
PG-TSDSO-24-1
Part Status
Active
Grade
Automotive
DigiKey Programmable
Not Verified
Qualification
AEC-Q100
Type
System Basis Chip (SBC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,210
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM12.21000RM12.21
10RM9.13300RM91.33
25RM8.36560RM209.14
100RM7.52110RM752.11
250RM7.11848RM1,779.62
500RM6.99870RM3,499.35
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM6.42955RM19,288.65
6,000RM6.30884RM37,853.04
Manufacturers Standard Package
Unit Price without VAT:RM12.21000
Unit Price with VAT:RM13.43100