
TLI4971A120T5E0001XUMA1 | |
|---|---|
DigiKey Part Number | 448-TLI4971A120T5E0001XUMA1TR-ND - Tape & Reel (TR) 448-TLI4971A120T5E0001XUMA1CT-ND - Cut Tape (CT) 448-TLI4971A120T5E0001XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLI4971A120T5E0001XUMA1 |
Description | CURRENT SENSOR PG-TISON-8-5 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Current Sensor Channel 8-PowerTDFN |
Datasheet | Datasheet |
EDA/CAD Models | TLI4971A120T5E0001XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | - | |
Sensor Type | - | |
Current - Sensing | - | |
Output | - | |
Sensitivity | - | |
Frequency | - | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | - | |
Response Time | - | |
Current - Supply (Max) | - | |
Operating Temperature | - | |
Polarization | - | |
Mounting Type | ||
Package / Case | 8-PowerTDFN | |
Supplier Device Package | PG-TISON-8-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.05000 | RM18.05 |
| 5 | RM16.18600 | RM80.93 |
| 10 | RM15.49200 | RM154.92 |
| 25 | RM14.66480 | RM366.62 |
| 50 | RM14.10120 | RM705.06 |
| 100 | RM13.58390 | RM1,358.39 |
| 500 | RM12.54954 | RM6,274.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM11.69220 | RM29,230.50 |
| Unit Price without VAT: | RM18.05000 |
|---|---|
| Unit Price with VAT: | RM19.85500 |











