1/1 Transceiver Half CANbus PG-TSON-8-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLT9251VLEXUMA1

DigiKey Part Number
448-TLT9251VLEXUMA1TR-ND - Tape & Reel (TR)
448-TLT9251VLEXUMA1CT-ND - Cut Tape (CT)
448-TLT9251VLEXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLT9251VLEXUMA1
Description
IC TRANSCEIVER HALF 1/1 PGTSON81
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus PG-TSON-8-1
Datasheet
 Datasheet
EDA/CAD Models
TLT9251VLEXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
30 mV
Data Rate
5Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
8-TDFN Exposed Pad
Supplier Device Package
PG-TSON-8-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,206
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.03000RM6.03
10RM4.40100RM44.01
25RM3.99520RM99.88
100RM3.54800RM354.80
250RM3.33512RM833.78
500RM3.20676RM1,603.38
1,000RM3.10106RM3,101.06
2,500RM2.98948RM7,473.70
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM2.92223RM14,611.15
10,000RM2.86689RM28,668.90
Manufacturers Standard Package
Unit Price without VAT:RM6.03000
Unit Price with VAT:RM6.63300