
TT240N38KOFHPSA1 | |
|---|---|
DigiKey Part Number | TT240N38KOFHPSA1-ND |
Manufacturer | |
Manufacturer Product Number | TT240N38KOFHPSA1 |
Description | SCR MODULE 3.8KV 700A MODULE |
Customer Reference | |
Detailed Description | SCR Module 3.8 kV 700 A Series Connection - All SCRs Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Structure | Series Connection - All SCRs | |
Number of SCRs, Diodes | 2 SCRs | |
Voltage - Off State | 3.8 kV | |
Current - On State (It (AV)) (Max) | 446 A | |
Current - On State (It (RMS)) (Max) | 700 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 250 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 6100A @ 50Hz | |
Current - Hold (Ih) (Max) | 300 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Base Product Number |

