ARM® Cortex®-M0 XMC1000 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH PG-VQFN-40-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMC1402Q040X0128AAXTMA1

DigiKey Part Number
448-XMC1402Q040X0128AAXTMA1TR-ND - Tape & Reel (TR)
448-XMC1402Q040X0128AAXTMA1CT-ND - Cut Tape (CT)
448-XMC1402Q040X0128AAXTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XMC1402Q040X0128AAXTMA1
Description
XMC1000
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 XMC1000 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH PG-VQFN-40-13
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
ARM® Cortex®-M0
Core Size
32-Bit
Speed
48MHz
Connectivity
I2C, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, I2S, POR, PWM, WDT
Number of I/O
27
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 12x12b SAR
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-VQFN-40-13
Package / Case
40-VFQFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM11.70000RM11.70
10RM8.73900RM87.39
25RM7.99680RM199.92
100RM7.18380RM718.38
250RM6.79572RM1,698.93
500RM6.60210RM3,301.05
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM6.04384RM30,219.20
Manufacturers Standard Package
Unit Price without VAT:RM11.70000
Unit Price with VAT:RM12.87000