DEM28-A28DK1GW1DL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Innodisk USA Corporation
In Stock: 5
Unit Price: RM1,692.82000
Datasheet

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: RM202.32400
Datasheet
DEM28-A28DK1KCADL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEM28-A28DK1GW1DL

DigiKey Part Number
4265-DEM28-A28DK1GW1DL-ND
Manufacturer
Manufacturer Product Number
DEM28-A28DK1GW1DL
Description
SSD 128GB M.2 TLC SATA III 3.3V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 128GB SATA III M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Innodisk USA Corporation
Series
Packaging
Bulk
Part Status
Active
Memory Size
128GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
M.2 Module
Speed - Read
560MB/s
Speed - Write
520MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
500mA
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
80.00mm x 22.00mm x 3.50mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:10
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM1,692.82000RM1,692.82
10RM1,556.49600RM15,564.96
25RM1,504.32400RM37,608.10
Manufacturers Standard Package
Unit Price without VAT:RM1,692.82000
Unit Price with VAT:RM1,862.10200