
DEMSR-64GDK1GW1SL | |
|---|---|
DigiKey Part Number | 4265-DEMSR-64GDK1GW1SL-ND |
Manufacturer | |
Manufacturer Product Number | DEMSR-64GDK1GW1SL |
Description | SSD 64GB MSATA TLC SATA III |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 64GB SATA III mSATA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Innodisk USA Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 64GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | mSATA | |
Speed - Read | 560MB/s | |
Speed - Write | 520MB/s | |
Voltage - Supply | - | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 50.80mm x 29.85mm x 3.70mm |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,349.29000 | RM1,349.29 |
| 10 | RM1,241.14100 | RM12,411.41 |
| 25 | RM1,199.61720 | RM29,990.43 |
| Unit Price without VAT: | RM1,349.29000 |
|---|---|
| Unit Price with VAT: | RM1,484.21900 |









