
DS2A-04GI81C1B | |
|---|---|
DigiKey Part Number | 4265-DS2A-04GI81C1B-ND |
Manufacturer | |
Manufacturer Product Number | DS2A-04GI81C1B |
Description | MEMORY CARD SD 4GB SLC |
Customer Reference | |
Detailed Description | Memory Card SD™ 4GB SLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Innodisk USA Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | SD™ | |
Memory Size | 4GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2,410.22000 | RM2,410.22 |
| 10 | RM2,214.95000 | RM22,149.50 |
| Unit Price without VAT: | RM2,410.22000 |
|---|---|
| Unit Price with VAT: | RM2,651.24200 |

