
M5R0-AGS2A5VP | |
|---|---|
DigiKey Part Number | 4265-M5R0-AGS2A5VP-ND |
Manufacturer | |
Manufacturer Product Number | M5R0-AGS2A5VP |
Description | MODULE DDR5 SDRAM 16GB |
Customer Reference | |
Detailed Description | Memory Module DDR5 SDRAM 16GB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Innodisk USA Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR5 SDRAM | |
Memory Size | 16GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 4800 | |
Package / Case | - |
| Bulk: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7,450.93000 | RM7,450.93 |
| Unit Price without VAT: | RM7,450.93000 |
|---|---|
| Unit Price with VAT: | RM8,196.02300 |

