
DCB.S3.175 | |
|---|---|
DigiKey Part Number | 2952-DCB.S3.175-ND |
Manufacturer | |
Manufacturer Product Number | DCB.S3.175 |
Description | EVAL BOARD FOR LT3065 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3065 - Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Innovative Sensor Technology, USA Division | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Driver | |
Embedded | No | |
Utilized IC / Part | LT3065 | |
Primary Attributes | 1.6V ~ 13V Input Voltage | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM330.92000 | RM330.92 |
| Unit Price without VAT: | RM330.92000 |
|---|---|
| Unit Price with VAT: | RM364.01200 |


