
KZ-011-0400-80N-E1-K1-G0 | |
|---|---|
DigiKey Part Number | 2952-KZ-011-0400-80N-E1-K1-G0-ND |
Manufacturer | |
Manufacturer Product Number | KZ-011-0400-80N-E1-K1-G0 |
Description | SEN FORCE 8.16KGF FLAT MEMBRANE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Force Sensor 8.16kgf (18lbs) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Innovative Sensor Technology, USA Division | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Operating Force | 8.16kgf (18lbs) | |
Output | Voltage | |
Sensor Type | - | |
Compensated Temperature | - | |
Voltage - Supply | 15V | |
Actuator Type | Flat Membrane | |
Actuator Style/Size | Round, 12mm | |
Includes | Sensor, Resistor | |
Operating Temperature | -20°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM407.83000 | RM407.83 |
| 5 | RM378.73600 | RM1,893.68 |
| 10 | RM367.89400 | RM3,678.94 |
| 25 | RM354.92000 | RM8,873.00 |
| 50 | RM346.03760 | RM17,301.88 |
| 100 | RM337.88460 | RM33,788.46 |
| Unit Price without VAT: | RM407.83000 |
|---|---|
| Unit Price with VAT: | RM448.61300 |


