RTD Platinum (Pt) 3850ppm/°C 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RTD Platinum (Pt) 3850ppm/°C 2-SMD, No Lead
P0K1.0805.2P.A.S
P1K0.0805.2P.B.S

P0K1.1206.2ST.A.S

DigiKey Part Number
2952-P0K1.1206.2ST.A.STR-ND - Tape & Reel (TR)
2952-P0K1.1206.2ST.A.SCT-ND - Cut Tape (CT)
2952-P0K1.1206.2ST.A.SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P0K1.1206.2ST.A.S
Description
SENSOR RTD 100OHM 2SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RTD Platinum (Pt) 3850ppm/°C 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Innovative Sensor Technology, USA Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance @ 0°C
100 Ohms
Resistance Tolerance
-
RTD Material
Platinum (Pt)
Operating Temperature
-50°C ~ 150°C
Termination
SMD (SMT) Tabs
Accuracy
-
Temperature Coefficient
3850ppm/°C
Current
1 mA
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 419
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM13.55000RM13.55
5RM12.11200RM60.56
10RM11.57600RM115.76
25RM10.93280RM273.32
50RM10.49540RM524.77
100RM10.09390RM1,009.39
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM9.28658RM4,643.29
1,000RM8.98596RM8,985.96
1,500RM8.82177RM13,232.66
2,500RM8.62636RM21,565.90
3,500RM8.50433RM29,765.15
Manufacturers Standard Package
Unit Price without VAT:RM13.55000
Unit Price with VAT:RM14.90500