
IN-C45PPCTNU1 | |
|---|---|
DigiKey Part Number | 1830-IN-C45PPCTNU1TR-ND - Tape & Reel (TR) 1830-IN-C45PPCTNU1CT-ND - Cut Tape (CT) 1830-IN-C45PPCTNU1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-C45PPCTNU1 |
Description | TOP MOUNT / 4545 / 4.4 X 4.4 X 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 275nm (270nm ~ 280nm) 6V 700mA 120° 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 700mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 275nm (270nm ~ 280nm) | |
Voltage - Forward (Vf) (Typ) | 6V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -10°C ~ 60°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM163.90746 | RM81,953.73 |
| Unit Price without VAT: | RM163.90746 |
|---|---|
| Unit Price with VAT: | RM180.29821 |

