
IN-S126FSHIR | |
|---|---|
DigiKey Part Number | 1830-IN-S126FSHIRTR-ND - Tape & Reel (TR) 1830-IN-S126FSHIRCT-ND - Cut Tape (CT) 1830-IN-S126FSHIRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S126FSHIR |
Description | SIDE VIEW / 1209 / 3.0X2.35X1.6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.5V 70mA 6.5mW/sr @ 20mA (Typ) 60° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 70mA | |
Radiant Intensity (Ie) Min @ If | 6.5mW/sr @ 20mA (Typ) | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | 60° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount, Right Angle | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.77000 | RM1.77 |
| 10 | RM1.20900 | RM12.09 |
| 100 | RM0.86290 | RM86.29 |
| 500 | RM0.70576 | RM352.88 |
| 1,000 | RM0.65398 | RM653.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.60986 | RM1,219.72 |
| 4,000 | RM0.57239 | RM2,289.56 |
| 6,000 | RM0.55315 | RM3,318.90 |
| 10,000 | RM0.53141 | RM5,314.10 |
| 14,000 | RM0.51847 | RM7,258.58 |
| 20,000 | RM0.50584 | RM10,116.80 |
| 50,000 | RM0.47796 | RM23,898.00 |
| Unit Price without VAT: | RM1.77000 |
|---|---|
| Unit Price with VAT: | RM1.94700 |

