
IN-S126ETHIR | |
|---|---|
DigiKey Part Number | 1830-IN-S126ETHIRTR-ND - Tape & Reel (TR) 1830-IN-S126ETHIRCT-ND - Cut Tape (CT) 1830-IN-S126ETHIRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S126ETHIR |
Description | TOP VIEW / 1206 / 3.2X1.6X1.85 / |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 100mA 5mW/sr @ 20mA (Typ) 30° 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 5mW/sr @ 20mA (Typ) | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Viewing Angle | 30° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.65000 | RM1.65 |
| 10 | RM1.13100 | RM11.31 |
| 100 | RM0.80690 | RM80.69 |
| 500 | RM0.65996 | RM329.98 |
| 1,000 | RM0.61153 | RM611.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.57028 | RM1,140.56 |
| 4,000 | RM0.53524 | RM2,140.96 |
| 6,000 | RM0.51724 | RM3,103.44 |
| 10,000 | RM0.49691 | RM4,969.10 |
| 14,000 | RM0.48481 | RM6,787.34 |
| 20,000 | RM0.47301 | RM9,460.20 |
| 50,000 | RM0.44694 | RM22,347.00 |
| Unit Price without VAT: | RM1.65000 |
|---|---|
| Unit Price with VAT: | RM1.81500 |







