
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Viewing Angle | 45° | |
Orientation | Top View | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.32000 | RM2.32 |
| 10 | RM1.61000 | RM16.10 |
| 250 | RM1.03636 | RM259.09 |
| 500 | RM0.95824 | RM479.12 |
| 1,000 | RM0.89166 | RM891.66 |
| 2,000 | RM0.83503 | RM1,670.06 |
| 5,000 | RM0.77309 | RM3,865.45 |
| 10,000 | RM0.73444 | RM7,344.40 |
| 25,000 | RM0.69227 | RM17,306.75 |
| Unit Price without VAT: | RM2.32000 |
|---|---|
| Unit Price with VAT: | RM2.55200 |

