
INV-K1TOIR | |
|---|---|
DigiKey Part Number | 1830-INV-K1TOIRTR-ND - Tape & Reel (TR) 1830-INV-K1TOIRCT-ND - Cut Tape (CT) 1830-INV-K1TOIRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INV-K1TOIR |
Description | TOP VIEW / K1 / 14.5 X 8.0 X 5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 2.3V 1.6A 700mW/sr @ 1.2A 30° 2-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1.6A | |
Radiant Intensity (Ie) Min @ If | 700mW/sr @ 1.2A | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 2.3V | |
Viewing Angle | 30° | |
Orientation | Top View | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM37.80000 | RM37.80 |
| 10 | RM28.88800 | RM288.88 |
| 100 | RM23.66980 | RM2,366.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM21.39590 | RM10,697.95 |
| 1,000 | RM20.65812 | RM20,658.12 |
| 1,500 | RM20.28056 | RM30,420.84 |
| Unit Price without VAT: | RM37.80000 |
|---|---|
| Unit Price with VAT: | RM41.58000 |

