
BN01SWBEP | |
|---|---|
DigiKey Part Number | 2897-BN01SWBEP-ND |
Manufacturer | |
Manufacturer Product Number | BN01SWBEP |
Description | SWARM UWB V1 DEV BOARD |
Customer Reference | |
Detailed Description | MN01SWBER swarm bee Transceiver 3.5GHz ~ 6.5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inpixon GmbH | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver | |
Frequency | 3.5GHz ~ 6.5GHz | |
Contents | Board(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | MN01SWBER | |
Note | - | |
RF Type | - | |
RF Frequency | 3.5GHz ~ 6.5GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,165.85000 | RM1,165.85 |
| Unit Price without VAT: | RM1,165.85000 |
|---|---|
| Unit Price with VAT: | RM1,282.43500 |

