
BN02SWBLP | |
|---|---|
DigiKey Part Number | 2897-BN02SWBLP-ND |
Manufacturer | |
Manufacturer Product Number | BN02SWBLP |
Description | SWARM CHIRP V2 DEV BOARD |
Customer Reference | |
Detailed Description | MN02SWBLE swarm bee Transceiver 2.4GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inpixon GmbH | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver | |
Frequency | 2.4GHz | |
Contents | Board(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | MN02SWBLE | |
Note | - | |
RF Type | - | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |


