


10GB-6013X | |
|---|---|
DigiKey Part Number | 1902-10GB-6013X-ND |
Manufacturer | |
Manufacturer Product Number | 10GB-6013X |
Description | LAN MODULE XFRMR 10GBASE-T SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120µH LAN 10G Base-T, Power over Ethernet (PoE) Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | LAN 10G Base-T, Power over Ethernet (PoE) | |
Inductance | 120µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.725" L x 0.480" W (18.42mm x 12.19mm) | |
Height - Seated (Max) | 0.265" (6.73mm) | |
Operating Temperature | -55°C ~ 125°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | RM165.79360 | RM4,144.84 |
| Unit Price without VAT: | RM165.79360 |
|---|---|
| Unit Price with VAT: | RM182.37296 |

