120µH LAN 10G Base-T, Power over Ethernet (PoE) Pulse Transformer Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120µH LAN 10G Base-T, Power over Ethernet (PoE) Pulse Transformer Surface Mount
Rugged Ethernet LAN Transformers

10GB-6013XNLT

DigiKey Part Number
1902-10GB-6013XNLTTR-ND - Tape & Reel (TR)
1902-10GB-6013XNLTCT-ND - Cut Tape (CT)
1902-10GB-6013XNLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10GB-6013XNLT
Description
LAN MODULE XFRMR 10GBASE-T SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120µH LAN 10G Base-T, Power over Ethernet (PoE) Pulse Transformer Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
iNRCORE, LLC
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 10G Base-T, Power over Ethernet (PoE)
Inductance
120µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Mounting Type
Surface Mount
Size / Dimension
0.725" L x 0.480" W (18.42mm x 12.19mm)
Height - Seated (Max)
0.265" (6.73mm)
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 329
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM201.22000RM201.22
10RM180.94800RM1,809.48
25RM173.40240RM4,335.06
50RM168.72980RM8,436.49
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300RM154.36080RM46,308.24
Manufacturers Standard Package
Unit Price without VAT:RM201.22000
Unit Price with VAT:RM221.34200