NDL26PFI-9MET TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Etron Technology, Inc.
In Stock: 0
Unit Price: RM27.79877
Datasheet

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: RM43.16965
Datasheet

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: RM39.75086
Datasheet

Parametric Equivalent


Winbond Electronics
In Stock: 195
Unit Price: RM68.00000
Datasheet
SDRAM - DDR3L Memory IC 2Gbit Parallel 933 MHz 20 ns 96-FBGA (7.5x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDL26PFI-9MET TR

DigiKey Part Number
1982-NDL26PFI-9METTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NDL26PFI-9MET TR
Description
IC DRAM 2GBIT PARALLEL 96FBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 2Gbit Parallel 933 MHz 20 ns 96-FBGA (7.5x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3L
Memory Size
Memory Organization
128M x 16
Memory Interface
Parallel
Clock Frequency
933 MHz
Write Cycle Time - Word, Page
15ns
Access Time
20 ns
Voltage - Supply
1.283V ~ 1.45V
Operating Temperature
0°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
96-FBGA (7.5x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM45.33661RM68,004.91
Manufacturers Standard Package
Unit Price without VAT:RM45.33661
Unit Price with VAT:RM49.87027