NDL88PFO-8KIT TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Insignis Technology Corporation
In Stock: 0
Unit Price: RM212.36600
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: RM158.70000
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: RM111.34046
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: RM117.71154
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: RM118.01482
Datasheet
SDRAM - DDR3L Memory IC 8Gbit Parallel 800 MHz 20 ns 78-FBGA (9x10.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SDRAM - DDR3L Memory IC 8Gbit Parallel 800 MHz 20 ns 78-FBGA (9x10.6)
78-TFBGA

NDL88PFO-8KIT TR

DigiKey Part Number
1982-NDL88PFO-8KITTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NDL88PFO-8KIT TR
Description
IC DRAM 8GBIT PARALLEL 78FBGA
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 8Gbit Parallel 800 MHz 20 ns 78-FBGA (9x10.6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Interface
Parallel
Mfr
Clock Frequency
800 MHz
Series
Write Cycle Time - Word, Page
15ns
Packaging
Tape & Reel (TR)
Access Time
20 ns
Part Status
Active
Voltage - Supply
1.283V ~ 1.45V
Memory Type
Volatile
Operating Temperature
-40°C ~ 95°C (TC)
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM - DDR3L
Package / Case
Memory Size
Supplier Device Package
78-FBGA (9x10.6)
Memory Organization
1G x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NDL88PFO-8KITInsignis Technology Corporation01982-NDL88PFO-8KIT-NDRM212.36600Parametric Equivalent
IS43TR81024BL-125KBLIISSI, Integrated Silicon Solution Inc0706-IS43TR81024BL-125KBLI-NDRM158.70000Parametric Equivalent
IS43TR81024BL-125KBLI-TRISSI, Integrated Silicon Solution Inc0706-IS43TR81024BL-125KBLI-TR-NDRM111.34046Parametric Equivalent
IS46TR81024BL-125KBLA1ISSI, Integrated Silicon Solution Inc0706-IS46TR81024BL-125KBLA1-NDRM117.71154Parametric Equivalent
IS46TR81024BL-125KBLA1-TRISSI, Integrated Silicon Solution Inc0706-IS46TR81024BL-125KBLA1-TR-NDRM118.01482Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM212.36600RM424,732.00
Manufacturers Standard Package
Unit Price without VAT:RM212.36600
Unit Price with VAT:RM233.60260