MAX® 10 Field Programmable Gate Array (FPGA) IC 178 691200 25000 256-LBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10M25DAF256C8G

DigiKey Part Number
544-3143-ND
Manufacturer
Manufacturer Product Number
10M25DAF256C8G
Description
IC FPGA 178 I/O 256FBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
MAX® 10 Field Programmable Gate Array (FPGA) IC 178 691200 25000 256-LBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
1563
Number of Logic Elements/Cells
25000
Total RAM Bits
691200
Number of I/O
178
Voltage - Supply
1.15V ~ 1.25V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
256-FBGA (17x17)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM386.67000RM386.67
25RM309.27440RM7,731.86
100RM301.60420RM30,160.42
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM386.67000
Unit Price with VAT:RM425.33700