
5M240ZM68C5N | |
|---|---|
DigiKey Part Number | 544-2975-ND |
Manufacturer | |
Manufacturer Product Number | 5M240ZM68C5N |
Description | IC CPLD 192MC 7.5NS 68MBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 5M240ZM68C5N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Delay Time tpd(1) Max | 7.5 ns | |
Voltage Supply - Internal | 1.71V ~ 1.89V | |
Number of Logic Elements/Blocks | 240 | |
Number of Macrocells | 192 | |
Number of I/O | 52 | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 68-TFBGA | |
Supplier Device Package | 68-MBGA (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM32.78000 | RM32.78 |
| Unit Price without VAT: | RM32.78000 |
|---|---|
| Unit Price with VAT: | RM36.05800 |



