
EP1S60F1020C5 | |
|---|---|
DigiKey Part Number | EP1S60F1020C5-ND |
Manufacturer | |
Manufacturer Product Number | EP1S60F1020C5 |
Description | IC FPGA 773 I/O 1020FBGA |
Customer Reference | |
Detailed Description | Stratix® Field Programmable Gate Array (FPGA) IC 773 5215104 57120 1020-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | EP1S60F1020C5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 5712 | |
Number of Logic Elements/Cells | 57120 | |
Total RAM Bits | 5215104 | |
Number of I/O | 773 | |
Voltage - Supply | 1.425V ~ 1.575V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1020-FBGA (33x33) | |
Base Product Number |



