
EP2AGX260FF35C4G | |
|---|---|
DigiKey Part Number | EP2AGX260FF35C4G-ND |
Manufacturer | |
Manufacturer Product Number | EP2AGX260FF35C4G |
Description | IC FPGA 612 I/O 1152FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Arria II GX Field Programmable Gate Array (FPGA) IC 612 12038144 244188 1152-BBGA, FCBGA |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 10260 | |
Number of Logic Elements/Cells | 244188 | |
Total RAM Bits | 12038144 | |
Number of I/O | 612 | |
Voltage - Supply | 0.87V ~ 0.93V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1152-FBGA (35x35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | RM23,873.97375 | RM572,975.37 |
| Unit Price without VAT: | RM23,873.97375 |
|---|---|
| Unit Price with VAT: | RM26,261.37113 |

