
EP2C70F896C8N | |
|---|---|
DigiKey Part Number | 544-1695-ND |
Manufacturer | |
Manufacturer Product Number | EP2C70F896C8N |
Description | IC FPGA 622 I/O 896FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Cyclone® II Field Programmable Gate Array (FPGA) IC 622 1152000 68416 896-BGA |
Datasheet | Datasheet |
EDA/CAD Models | EP2C70F896C8N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 4276 | |
Number of Logic Elements/Cells | 68416 | |
Total RAM Bits | 1152000 | |
Number of I/O | 622 | |
Voltage - Supply | 1.15V ~ 1.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 896-FBGA (31x31) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2,755.99000 | RM2,755.99 |
| Unit Price without VAT: | RM2,755.99000 |
|---|---|
| Unit Price with VAT: | RM3,031.58900 |



