Cyclone® IV E Field Programmable Gate Array (FPGA) IC 165 516096 15408 256-TFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP4CE15M9I7N

DigiKey Part Number
544-3314-ND
Manufacturer
Manufacturer Product Number
EP4CE15M9I7N
Description
IC FPGA 165 I/O 256MBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Cyclone® IV E Field Programmable Gate Array (FPGA) IC 165 516096 15408 256-TFBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
963
Number of Logic Elements/Cells
15408
Total RAM Bits
516096
Number of I/O
165
Voltage - Supply
1.15V ~ 1.25V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
256-MBGA (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tray
QuantityUnit PriceExt Price
520RM233.90658RM121,631.42
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM233.90658
Unit Price with VAT:RM257.29724