EPM240T100C4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Altera
In Stock: 225
Unit Price: RM88.22000
Datasheet
5M240ZT100I5N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPM240T100C4

DigiKey Part Number
544-1145-ND
Manufacturer
Manufacturer Product Number
EPM240T100C4
Description
IC CPLD 192MC 4.7NS 100TQFP
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
EPM240T100C4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable
Delay Time tpd(1) Max
4.7 ns
Voltage Supply - Internal
2.5V, 3.3V
Number of Logic Elements/Blocks
240
Number of Macrocells
192
Number of I/O
80
Operating Temperature
0°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
100-TQFP
Supplier Device Package
100-TQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes