
IR3870MTRPBF | |
|---|---|
DigiKey Part Number | 2156-IR3870MTRPBF-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IR3870MTRPBF |
Description | IC REG BUCK ADJ 10A PQFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 10A 16-PowerVQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | Up to 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PQFN (5x6) | |
Base Product Number |
| Bulk: | 2660 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 149 | RM7.91940 | RM1,179.99 |
| Unit Price without VAT: | RM7.91940 |
|---|---|
| Unit Price with VAT: | RM8.71134 |

