


ICL7663SIBA | |
|---|---|
DigiKey Part Number | 2156-ICL7663SIBA-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ICL7663SIBA |
Description | IC REG LIN POS ADJ 40MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable/Programmable 2 Output 40mA 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1.3V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 12 µA | |
PSRR | - | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Bulk: | 98025 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 209 | RM5.67359 | RM1,185.78 |
| Unit Price without VAT: | RM5.67359 |
|---|---|
| Unit Price with VAT: | RM6.24095 |


