
ISL88706IB826Z | |
|---|---|
DigiKey Part Number | 2156-ISL88706IB826Z-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL88706IB826Z |
Description | POWER SUPPLY MANAGEMENT CIRCUIT, |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Bulk: | 814 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 178 | RM6.65860 | RM1,185.23 |
| Unit Price without VAT: | RM6.65860 |
|---|---|
| Unit Price with VAT: | RM7.32446 |

