
ACTPAT254-01-IP | |
|---|---|
DigiKey Part Number | 1475-1008-ND |
Manufacturer | |
Manufacturer Product Number | ACTPAT254-01-IP |
Description | RF ANT 1.575GHZ CER PATCH CAB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Ceramic Patch U.FL (UMCC), I-PEX MHF1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inventek Systems | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1.573GHz ~ 1.588GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | -10dB | |
Gain | 5dBic | |
Features | Cable - 63mm, LNA | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.327" (8.30mm) | |
Applications | GPS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM29.31000 | RM29.31 |
| 100 | RM28.95940 | RM2,895.94 |
| 500 | RM28.41726 | RM14,208.63 |
| Unit Price without VAT: | RM29.31000 |
|---|---|
| Unit Price with VAT: | RM32.24100 |

