
MWA020024A-10A | |
|---|---|
DigiKey Part Number | EPS502-ND |
Manufacturer | |
Manufacturer Product Number | MWA020024A-10A |
Description | AC/DC DESKTOP ADAPTER 24V 20W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24V 20 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inventus Power | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 840mA | |
Power (Watts) | 20 W | |
No Load Power Consumption | 300mW (Max) | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level V | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 72" (1.83m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 3.45" L x 2.04" W x 1.30" H (87.7mm x 51.8mm x 33.0mm) | |
Approval Agency | CB, CE, cTUVus | |
Weight | 0.3 lb (136.08 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM95.14000 | RM95.14 |
| 5 | RM87.50600 | RM437.53 |
| 20 | RM81.40900 | RM1,628.18 |
| 40 | RM78.52175 | RM3,140.87 |
| 60 | RM76.88017 | RM4,612.81 |
| 100 | RM74.86130 | RM7,486.13 |
| 260 | RM71.22550 | RM18,518.63 |
| 500 | RM68.83982 | RM34,419.91 |
| Unit Price without VAT: | RM95.14000 |
|---|---|
| Unit Price with VAT: | RM104.65400 |


